Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-12SF1872U | |
|---|---|
DigiKey Part Number | P18.7KACTR-ND - Tape & Reel (TR) P18.7KACCT-ND - Cut Tape (CT) P18.7KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1872U |
Description | RES SMD 18.7K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1872U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.36303 | RM3,630.30 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |








