
ERJ-12SF3010U | |
|---|---|
DigiKey Part Number | P301ACTR-ND - Tape & Reel (TR) P301ACCT-ND - Cut Tape (CT) P301ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3010U |
Description | RES SMD 301 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3010U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.87100 | RM8.71 |
| 25 | RM0.71720 | RM17.93 |
| 50 | RM0.62800 | RM31.40 |
| 100 | RM0.55750 | RM55.75 |
| 250 | RM0.48636 | RM121.59 |
| 500 | RM0.44522 | RM222.61 |
| 1,000 | RM0.41264 | RM412.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.34680 | RM1,734.00 |
| 10,000 | RM0.33213 | RM3,321.30 |
| 15,000 | RM0.32498 | RM4,874.70 |
| 25,000 | RM0.31723 | RM7,930.75 |
| 35,000 | RM0.31279 | RM10,947.65 |
| 50,000 | RM0.30859 | RM15,429.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

