4.22 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF4221U

DigiKey Part Number
P4.22KACTR-ND - Tape & Reel (TR)
P4.22KACCT-ND - Cut Tape (CT)
P4.22KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF4221U
Description
RES SMD 4.22K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF4221U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.93400RM9.34
25RM0.76920RM19.23
50RM0.67540RM33.77
100RM0.60090RM60.09
250RM0.52608RM131.52
500RM0.48272RM241.36
1,000RM0.44837RM448.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.37849RM1,892.45
10,000RM0.36303RM3,630.30
15,000RM0.35549RM5,332.35
25,000RM0.34732RM8,683.00
35,000RM0.34264RM11,992.40
50,000RM0.33821RM16,910.50
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500