82.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF8252U

DigiKey Part Number
P82.5KACTR-ND - Tape & Reel (TR)
P82.5KACCT-ND - Cut Tape (CT)
P82.5KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF8252U
Description
RES SMD 82.5K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF8252U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,224
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.87100RM8.71
25RM0.71720RM17.93
50RM0.62800RM31.40
100RM0.55750RM55.75
250RM0.48636RM121.59
500RM0.44522RM222.61
1,000RM0.41264RM412.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.34680RM1,734.00
10,000RM0.33213RM3,321.30
15,000RM0.32498RM4,874.70
25,000RM0.31723RM7,930.75
35,000RM0.31279RM10,947.65
50,000RM0.30859RM15,429.50
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800