
ERJ-12YJ106U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ106UTR-ND - Tape & Reel (TR) 10-ERJ-12YJ106UCT-ND - Cut Tape (CT) 10-ERJ-12YJ106UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ106U |
Description | RES 10M OHM 5% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.75600 | RM7.56 |
| 25 | RM0.61760 | RM15.44 |
| 50 | RM0.53820 | RM26.91 |
| 100 | RM0.47480 | RM47.48 |
| 250 | RM0.41132 | RM102.83 |
| 500 | RM0.37470 | RM187.35 |
| 1,000 | RM0.34554 | RM345.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28760 | RM1,438.00 |
| 10,000 | RM0.27451 | RM2,745.10 |
| 15,000 | RM0.26813 | RM4,021.95 |
| 25,000 | RM0.26121 | RM6,530.25 |
| 35,000 | RM0.25724 | RM9,003.40 |
| 50,000 | RM0.25349 | RM12,674.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

