ERJ-12ZYJ393U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: RM0.32557
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.44490
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.32553
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.20674
Datasheet
39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ393U

DigiKey Part Number
P39KWTR-ND - Tape & Reel (TR)
P39KWCT-ND - Cut Tape (CT)
P39KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ393U
Description
RES 39K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ393U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.73300RM7.33
25RM0.59720RM14.93
50RM0.51920RM25.96
100RM0.45820RM45.82
250RM0.39604RM99.01
500RM0.36036RM180.18
1,000RM0.33195RM331.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27567RM1,378.35
10,000RM0.26291RM2,629.10
15,000RM0.25669RM3,850.35
25,000RM0.24995RM6,248.75
35,000RM0.24609RM8,613.15
50,000RM0.24243RM12,121.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400