
ERJ-12ZYJ433U | |
|---|---|
DigiKey Part Number | P43KWTR-ND - Tape & Reel (TR) P43KWCT-ND - Cut Tape (CT) P43KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ433U |
Description | RES 43K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ433U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.59720 | RM14.93 |
| 50 | RM0.51920 | RM25.96 |
| 100 | RM0.45820 | RM45.82 |
| 250 | RM0.39604 | RM99.01 |
| 500 | RM0.36036 | RM180.18 |
| 1,000 | RM0.33195 | RM331.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27567 | RM1,378.35 |
| 10,000 | RM0.26291 | RM2,629.10 |
| 15,000 | RM0.25669 | RM3,850.35 |
| 25,000 | RM0.24995 | RM6,248.75 |
| 35,000 | RM0.24609 | RM8,613.15 |
| 50,000 | RM0.24243 | RM12,121.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

