4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ472U

DigiKey Part Number
P4.7KWTR-ND - Tape & Reel (TR)
P4.7KWCT-ND - Cut Tape (CT)
P4.7KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ472U
Description
RES 4.7K OHM 5% 3/4W 2010
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ472U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,561
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.64600RM6.46
25RM0.52640RM13.16
50RM0.45700RM22.85
100RM0.40150RM40.15
250RM0.34608RM86.52
500RM0.31410RM157.05
1,000RM0.28864RM288.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.25290RM1,264.50
10,000RM0.24079RM2,407.90
15,000RM0.23489RM3,523.35
25,000RM0.22850RM5,712.50
35,000RM0.22483RM7,869.05
50,000RM0.22137RM11,068.50
60,000RM0.21975RM13,185.00
120,000RM0.21440RM25,728.00
125,000RM0.21412RM26,765.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200