
ERJ-1GEJ114C | |
|---|---|
DigiKey Part Number | P110KAGTR-ND - Tape & Reel (TR) P110KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ114C |
Description | RES SMD 110K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ114C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.14180 | RM7.09 |
| 100 | RM0.12020 | RM12.02 |
| 500 | RM0.08070 | RM40.35 |
| 1,000 | RM0.06777 | RM67.77 |
| 5,000 | RM0.04533 | RM226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02178 | RM326.70 |
| 30,000 | RM0.01978 | RM593.40 |
| 45,000 | RM0.01869 | RM841.05 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

