220 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF2203C

DigiKey Part Number
10-ERJ-1GJF2203CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF2203CCT-ND - Cut Tape (CT)
10-ERJ-1GJF2203CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF2203C
Description
RES SMD 220K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,226
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.36600RM3.66
25RM0.28840RM7.21
50RM0.24420RM12.21
100RM0.20960RM20.96
250RM0.17448RM43.62
500RM0.15430RM77.15
1,000RM0.13833RM138.33
5,000RM0.11284RM564.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.09796RM1,469.40
30,000RM0.09299RM2,789.70
45,000RM0.09057RM4,075.65
75,000RM0.08795RM6,596.25
105,000RM0.08645RM9,077.25
150,000RM0.08502RM12,753.00
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500