
ERJ-1GJF5602C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF5602CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF5602CCT-ND - Cut Tape (CT) 10-ERJ-1GJF5602CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF5602C |
Description | RES SMD 56K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.28840 | RM7.21 |
| 50 | RM0.24420 | RM12.21 |
| 100 | RM0.20960 | RM20.96 |
| 250 | RM0.17448 | RM43.62 |
| 500 | RM0.15430 | RM77.15 |
| 1,000 | RM0.13833 | RM138.33 |
| 5,000 | RM0.11284 | RM564.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09796 | RM1,469.40 |
| 30,000 | RM0.09299 | RM2,789.70 |
| 45,000 | RM0.09057 | RM4,075.65 |
| 75,000 | RM0.08795 | RM6,596.25 |
| 105,000 | RM0.08645 | RM9,077.25 |
| 150,000 | RM0.08502 | RM12,753.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

