
ERJ-1GJJ1R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ1R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ1R0CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ1R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ1R0C |
Description | RES SMD 1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28000 | RM2.80 |
| 25 | RM0.21760 | RM5.44 |
| 50 | RM0.18200 | RM9.10 |
| 100 | RM0.15410 | RM15.41 |
| 250 | RM0.12640 | RM31.60 |
| 500 | RM0.11048 | RM55.24 |
| 1,000 | RM0.09787 | RM97.87 |
| 5,000 | RM0.07778 | RM388.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06649 | RM997.35 |
| 30,000 | RM0.06258 | RM1,877.40 |
| 45,000 | RM0.06068 | RM2,730.60 |
| 75,000 | RM0.05862 | RM4,396.50 |
| 105,000 | RM0.05744 | RM6,031.20 |
| 150,000 | RM0.05632 | RM8,448.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

