
ERJ-1GNF1431C | |
|---|---|
DigiKey Part Number | P122732TR-ND - Tape & Reel (TR) P122732CT-ND - Cut Tape (CT) P122732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1431C |
Description | RES SMD 1.43K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1431C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 25 | RM0.13240 | RM3.31 |
| 50 | RM0.10880 | RM5.44 |
| 100 | RM0.09020 | RM9.02 |
| 250 | RM0.07188 | RM17.97 |
| 500 | RM0.06154 | RM30.77 |
| 1,000 | RM0.05331 | RM53.31 |
| 5,000 | RM0.04031 | RM201.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03340 | RM501.00 |
| 30,000 | RM0.03089 | RM926.70 |
| 45,000 | RM0.02967 | RM1,335.15 |
| 75,000 | RM0.02834 | RM2,125.50 |
| 105,000 | RM0.02758 | RM2,895.90 |
| 150,000 | RM0.02686 | RM4,029.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

