15.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1542C

DigiKey Part Number
P122748TR-ND - Tape & Reel (TR)
P122748CT-ND - Cut Tape (CT)
P122748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1542C
Description
RES SMD 15.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1542C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,223
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
25RM0.13240RM3.31
50RM0.10880RM5.44
100RM0.09020RM9.02
250RM0.07188RM17.97
500RM0.06154RM30.77
1,000RM0.05331RM53.31
5,000RM0.04031RM201.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03340RM501.00
30,000RM0.03089RM926.70
45,000RM0.02967RM1,335.15
75,000RM0.02834RM2,125.50
105,000RM0.02758RM2,895.90
150,000RM0.02686RM4,029.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900