20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF2002C

DigiKey Part Number
P122813TR-ND - Tape & Reel (TR)
P122813CT-ND - Cut Tape (CT)
P122813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF2002C
Description
RES SMD 20K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF2002C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0201-FW-2002GLFBourns Inc.5,054118-CR0201-FW-2002GLFCT-NDRM0.39000Direct
CRCW020120K0FKEDVishay Dale42,032541-20.0KAABCT-NDRM0.87000Upgrade
AC0201FR-0720KLYAGEO70,193YAG3419CT-NDRM0.39000Similar
AF0201FR-0720KLYAGEO3013-AF0201FR-0720KLCT-NDRM0.59000Similar
RC0201DR-0720KLYAGEO109,11913-RC0201DR-0720KLCT-NDRM0.67000Similar
In-Stock: 347,349
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
25RM0.13240RM3.31
50RM0.10880RM5.44
100RM0.09020RM9.02
250RM0.07188RM17.97
500RM0.06154RM30.77
1,000RM0.05331RM53.31
5,000RM0.04031RM201.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03340RM501.00
30,000RM0.03089RM926.70
45,000RM0.02967RM1,335.15
75,000RM0.02834RM2,125.50
105,000RM0.02758RM2,895.90
150,000RM0.02686RM4,029.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900