36.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF3652C

DigiKey Part Number
P122967TR-ND - Tape & Reel (TR)
P122967CT-ND - Cut Tape (CT)
P122967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF3652C
Description
RES SMD 36.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF3652C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,584
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03067RM460.05
30,000RM0.02830RM849.00
45,000RM0.02714RM1,221.30
75,000RM0.02589RM1,941.75
105,000RM0.02517RM2,642.85
150,000RM0.02449RM3,673.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.12440RM3.11
50RM0.10160RM5.08
100RM0.08430RM8.43
250RM0.06712RM16.78
500RM0.05720RM28.60
1,000RM0.04949RM49.49
5,000RM0.03717RM185.85
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15400RM1.54
25RM0.11680RM2.92
50RM0.09620RM4.81
100RM0.07960RM7.96
250RM0.06336RM15.84
500RM0.05398RM26.99
1,000RM0.04669RM46.69
5,000RM0.03507RM175.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900