
ERJ-1GNJ332C | |
|---|---|
DigiKey Part Number | P123305TR-ND - Tape & Reel (TR) P123305CT-ND - Cut Tape (CT) P123305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ332C |
Description | RES SMD 3.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ332C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05440 | RM5.44 |
| 250 | RM0.04224 | RM10.56 |
| 500 | RM0.03546 | RM17.73 |
| 1,000 | RM0.03018 | RM30.18 |
| 5,000 | RM0.02183 | RM109.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01292 | RM193.80 |
| 30,000 | RM0.01277 | RM383.10 |
| 45,000 | RM0.01269 | RM571.05 |
| 75,000 | RM0.01260 | RM945.00 |
| 105,000 | RM0.01254 | RM1,316.70 |
| 150,000 | RM0.01249 | RM1,873.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


