
ERJ-1RHD6042C | |
|---|---|
DigiKey Part Number | P15982TR-ND - Tape & Reel (TR) P15982CT-ND - Cut Tape (CT) P15982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD6042C |
Description | RES SMD 60.4KOHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD6042C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.30300 | RM3.03 |
| 25 | RM0.23800 | RM5.95 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.16980 | RM16.98 |
| 250 | RM0.14012 | RM35.03 |
| 500 | RM0.12284 | RM61.42 |
| 1,000 | RM0.10926 | RM109.26 |
| 5,000 | RM0.08756 | RM437.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07524 | RM1,128.60 |
| 30,000 | RM0.07102 | RM2,130.60 |
| 45,000 | RM0.06896 | RM3,103.20 |
| 75,000 | RM0.06673 | RM5,004.75 |
| 105,000 | RM0.06546 | RM6,873.30 |
| 150,000 | RM0.06425 | RM9,637.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

