60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1RHD6042C

DigiKey Part Number
P15982TR-ND - Tape & Reel (TR)
P15982CT-ND - Cut Tape (CT)
P15982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1RHD6042C
Description
RES SMD 60.4KOHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1RHD6042C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.30300RM3.03
25RM0.23800RM5.95
50RM0.20020RM10.01
100RM0.16980RM16.98
250RM0.14012RM35.03
500RM0.12284RM61.42
1,000RM0.10926RM109.26
5,000RM0.08756RM437.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07524RM1,128.60
30,000RM0.07102RM2,130.60
45,000RM0.06896RM3,103.20
75,000RM0.06673RM5,004.75
105,000RM0.06546RM6,873.30
150,000RM0.06425RM9,637.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300