27.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF2742U

DigiKey Part Number
PT27.4KAFTR-ND - Tape & Reel (TR)
PT27.4KAFCT-ND - Cut Tape (CT)
PT27.4KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF2742U
Description
RES SMD 27.4K OHM 1% 1W 2512
Customer Reference
Detailed Description
27.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF2742U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,308
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.90300RM19.03
25RM1.62640RM40.66
50RM1.46720RM73.36
100RM1.34040RM134.04
250RM1.21212RM303.03
500RM1.13788RM568.94
1,000RM1.07881RM1,078.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.95689RM3,827.56
8,000RM0.92823RM7,425.84
12,000RM0.91425RM10,971.00
20,000RM0.89909RM17,981.80
28,000RM0.89040RM24,931.20
40,000RM0.88219RM35,287.60
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500