
ERJ-1TNF4532U | |
|---|---|
DigiKey Part Number | PT45.3KAFTR-ND - Tape & Reel (TR) PT45.3KAFCT-ND - Cut Tape (CT) PT45.3KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4532U |
Description | RES SMD 45.3K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4532U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.87563 | RM3,502.52 |
| 8,000 | RM0.84842 | RM6,787.36 |
| 12,000 | RM0.83516 | RM10,021.92 |
| 20,000 | RM0.82077 | RM16,415.40 |
| 28,000 | RM0.81253 | RM22,750.84 |
| 40,000 | RM0.80473 | RM32,189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.67500 | RM16.75 |
| 25 | RM1.42480 | RM35.62 |
| 50 | RM1.28200 | RM64.10 |
| 100 | RM1.16820 | RM116.82 |
| 250 | RM1.05340 | RM263.35 |
| 500 | RM0.98690 | RM493.45 |
| 1,000 | RM0.93402 | RM934.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.77300 | RM17.73 |
| 25 | RM1.51000 | RM37.75 |
| 50 | RM1.35860 | RM67.93 |
| 100 | RM1.23830 | RM123.83 |
| 250 | RM1.11660 | RM279.15 |
| 500 | RM1.04614 | RM523.07 |
| 1,000 | RM0.99008 | RM990.08 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

