48.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF4872U

DigiKey Part Number
PT48.7KAFTR-ND - Tape & Reel (TR)
PT48.7KAFCT-ND - Cut Tape (CT)
PT48.7KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF4872U
Description
RES SMD 48.7K OHM 1% 1W 2512
Customer Reference
Detailed Description
48.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF4872U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,948
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.87563RM3,502.52
8,000RM0.84842RM6,787.36
12,000RM0.83516RM10,021.92
20,000RM0.82077RM16,415.40
28,000RM0.81253RM22,750.84
40,000RM0.80473RM32,189.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM1.67500RM16.75
25RM1.42480RM35.62
50RM1.28200RM64.10
100RM1.16820RM116.82
250RM1.05340RM263.35
500RM0.98690RM493.45
1,000RM0.93402RM934.02
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.77300RM17.73
25RM1.51000RM37.75
50RM1.35860RM67.93
100RM1.23830RM123.83
250RM1.11660RM279.15
500RM1.04614RM523.07
1,000RM0.99008RM990.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000