
ERJ-1TNF6810U | |
|---|---|
DigiKey Part Number | PT681AFTR-ND - Tape & Reel (TR) PT681AFCT-ND - Cut Tape (CT) PT681AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF6810U |
Description | RES SMD 681 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF6810U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.90300 | RM19.03 |
| 25 | RM1.62640 | RM40.66 |
| 50 | RM1.46720 | RM73.36 |
| 100 | RM1.34040 | RM134.04 |
| 250 | RM1.21212 | RM303.03 |
| 500 | RM1.13788 | RM568.94 |
| 1,000 | RM1.07881 | RM1,078.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.95689 | RM3,827.56 |
| 8,000 | RM0.92823 | RM7,425.84 |
| 12,000 | RM0.91425 | RM10,971.00 |
| 20,000 | RM0.89909 | RM17,981.80 |
| 28,000 | RM0.89040 | RM24,931.20 |
| 40,000 | RM0.88219 | RM35,287.60 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

