Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ERJ-1TNF7871U | |
|---|---|
DigiKey Part Number | PT7.87KAFTR-ND - Tape & Reel (TR) PT7.87KAFCT-ND - Cut Tape (CT) PT7.87KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF7871U |
Description | RES SMD 7.87K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF7871U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.95689 | RM3,827.56 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |








