ERJ-1TNF8061U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.54027
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.22149
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.59429
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.52752
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.17626
Datasheet

Upgrade


Vishay Dale
In Stock: 1,731
Unit Price: RM2.80000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.72382
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.33108
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.22905
Datasheet
8.06 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF8061U

DigiKey Part Number
ERJ-1TNF8061U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF8061U
Description
RES SMD 8.06K OHM 1% 1W 2512
Customer Reference
Detailed Description
8.06 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF8061U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.84481RM3,379.24
Manufacturers Standard Package
Unit Price without VAT:RM0.84481
Unit Price with VAT:RM0.92929