
ERJ-1TYJ152U | |
|---|---|
DigiKey Part Number | PT1.5KXTR-ND - Tape & Reel (TR) PT1.5KXCT-ND - Cut Tape (CT) PT1.5KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ152U |
Description | RES SMD 1.5K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ152U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.26500 | RM12.65 |
| 25 | RM1.05920 | RM26.48 |
| 50 | RM0.94080 | RM47.04 |
| 100 | RM0.84710 | RM84.71 |
| 250 | RM0.75240 | RM188.10 |
| 500 | RM0.69770 | RM348.85 |
| 1,000 | RM0.65420 | RM654.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56975 | RM2,279.00 |
| 8,000 | RM0.54867 | RM4,389.36 |
| 12,000 | RM0.53839 | RM6,460.68 |
| 20,000 | RM0.52724 | RM10,544.80 |
| 28,000 | RM0.52085 | RM14,583.80 |
| 40,000 | RM0.51481 | RM20,592.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

