33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ330U

DigiKey Part Number
PT33XTR-ND - Tape & Reel (TR)
PT33XCT-ND - Cut Tape (CT)
PT33XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ330U
Description
RES SMD 33 OHM 5% 1W 2512
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ330U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ330UPanasonic Industry0ERJ-B1AJ330U-NDRM18.71324MFR Recommended
ERJ-S1TJ330UPanasonic Industry0ERJ-S1TJ330U-NDRM15.63638Upgrade
352033RJTTE Connectivity Passive Product18,344A102524CT-NDRM30.75000Direct
CRCW251233R0JNEGVishay Dale14,664541-33XCT-NDRM25.16000Direct
CRCW251233R0JNEHVishay Dale0CRCW251233R0JNEH-NDRM4.69448Direct
In-Stock: 30,122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.26500RM12.65
25RM1.05920RM26.48
50RM0.94080RM47.04
100RM0.84710RM84.71
250RM0.75240RM188.10
500RM0.69770RM348.85
1,000RM0.65420RM654.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.56975RM2,279.00
8,000RM0.54867RM4,389.36
12,000RM0.53839RM6,460.68
20,000RM0.52724RM10,544.80
28,000RM0.52085RM14,583.80
40,000RM0.51481RM20,592.40
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700