
ERJ-1TYJ623U | |
|---|---|
DigiKey Part Number | PT62KXTR-ND - Tape & Reel (TR) PT62KXCT-ND - Cut Tape (CT) PT62KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ623U |
Description | RES SMD 62K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ623U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.11500 | RM11.15 |
| 25 | RM0.93000 | RM23.25 |
| 50 | RM0.82420 | RM41.21 |
| 100 | RM0.74070 | RM74.07 |
| 250 | RM0.65560 | RM163.90 |
| 500 | RM0.60668 | RM303.34 |
| 1,000 | RM0.56771 | RM567.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52231 | RM2,089.24 |
| 8,000 | RM0.50229 | RM4,018.32 |
| 12,000 | RM0.49253 | RM5,910.36 |
| 20,000 | RM0.48195 | RM9,639.00 |
| 28,000 | RM0.47589 | RM13,324.92 |
| 40,000 | RM0.47015 | RM18,806.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

