75 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ750U

DigiKey Part Number
PT75XTR-ND - Tape & Reel (TR)
PT75XCT-ND - Cut Tape (CT)
PT75XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ750U
Description
RES SMD 75 OHM 5% 1W 2512
Customer Reference
Detailed Description
75 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ750U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.26500RM12.65
25RM1.05920RM26.48
50RM0.94080RM47.04
100RM0.84710RM84.71
250RM0.75240RM188.10
500RM0.69770RM348.85
1,000RM0.65420RM654.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.56975RM2,279.00
8,000RM0.54867RM4,389.36
12,000RM0.53839RM6,460.68
20,000RM0.52724RM10,544.80
28,000RM0.52085RM14,583.80
40,000RM0.51481RM20,592.40
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700