
ERJ-2BWFR082X | |
|---|---|
DigiKey Part Number | P.082ATTR-ND - Tape & Reel (TR) P.082ATCT-ND - Cut Tape (CT) P.082ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR082X |
Description | RES 0.082 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR082X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.02000 | RM10.20 |
| 25 | RM0.86360 | RM21.59 |
| 50 | RM0.76600 | RM38.30 |
| 100 | RM0.68240 | RM68.24 |
| 250 | RM0.59068 | RM147.67 |
| 500 | RM0.53340 | RM266.70 |
| 1,000 | RM0.48462 | RM484.62 |
| 5,000 | RM0.39776 | RM1,988.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.37675 | RM3,767.50 |
| 20,000 | RM0.35215 | RM7,043.00 |
| 30,000 | RM0.33951 | RM10,185.30 |
| 50,000 | RM0.32523 | RM16,261.50 |
| 70,000 | RM0.31671 | RM22,169.70 |
| 100,000 | RM0.30840 | RM30,840.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

