


ERJ-2GEJ150X | |
|---|---|
DigiKey Part Number | P15JTR-ND - Tape & Reel (TR) P15JCT-ND - Cut Tape (CT) P15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ150X |
Description | RES SMD 15 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ150X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.08520 | RM2.13 |
| 50 | RM0.06860 | RM3.43 |
| 100 | RM0.05560 | RM5.56 |
| 250 | RM0.04336 | RM10.84 |
| 500 | RM0.03632 | RM18.16 |
| 1,000 | RM0.03089 | RM30.89 |
| 5,000 | RM0.02226 | RM111.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01903 | RM190.30 |
| 20,000 | RM0.01713 | RM342.60 |
| 30,000 | RM0.01621 | RM486.30 |
| 50,000 | RM0.01521 | RM760.50 |
| 70,000 | RM0.01464 | RM1,024.80 |
| 100,000 | RM0.01410 | RM1,410.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



