8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ822X

DigiKey Part Number
P8.2KJTR-ND - Tape & Reel (TR)
P8.2KJCT-ND - Cut Tape (CT)
P8.2KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ822X
Description
RES SMD 8.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ822X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83,138
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11400RM1.14
25RM0.08520RM2.13
50RM0.06860RM3.43
100RM0.05560RM5.56
250RM0.04336RM10.84
500RM0.03632RM18.16
1,000RM0.03089RM30.89
5,000RM0.02226RM111.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01903RM190.30
20,000RM0.01713RM342.60
30,000RM0.01621RM486.30
50,000RM0.01521RM760.50
70,000RM0.01464RM1,024.80
100,000RM0.01410RM1,410.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900