174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF1743X

DigiKey Part Number
P174KLTR-ND - Tape & Reel (TR)
P174KLCT-ND - Cut Tape (CT)
P174KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1743X
Description
RES SMD 174K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1743X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,992
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
25RM0.09160RM2.29
50RM0.07400RM3.70
100RM0.06110RM6.11
250RM0.04760RM11.90
500RM0.04010RM20.05
1,000RM0.03420RM34.20
5,000RM0.02487RM124.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02134RM213.40
20,000RM0.01929RM385.80
30,000RM0.01829RM548.70
50,000RM0.01721RM860.50
70,000RM0.01659RM1,161.30
100,000RM0.01601RM1,601.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900