


ERJ-2RKF2371X | |
|---|---|
DigiKey Part Number | P2.37KLTR-ND - Tape & Reel (TR) P2.37KLCT-ND - Cut Tape (CT) P2.37KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2371X |
Description | RES SMD 2.37K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2371X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08200 | RM2.05 |
| 50 | RM0.06620 | RM3.31 |
| 100 | RM0.05440 | RM5.44 |
| 250 | RM0.04224 | RM10.56 |
| 500 | RM0.03546 | RM17.73 |
| 1,000 | RM0.03018 | RM30.18 |
| 5,000 | RM0.02875 | RM143.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01980 | RM198.00 |
| 20,000 | RM0.01706 | RM341.20 |
| 30,000 | RM0.01691 | RM507.30 |
| 50,000 | RM0.01588 | RM794.00 |
| 70,000 | RM0.01529 | RM1,070.30 |
| 100,000 | RM0.01474 | RM1,474.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


