


ERJ-2RKF3001X | |
|---|---|
DigiKey Part Number | P3.00KLTR-ND - Tape & Reel (TR) P3.00KLCT-ND - Cut Tape (CT) P3.00KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF3001X |
Description | RES SMD 3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF3001X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07400 | RM3.70 |
| 100 | RM0.06110 | RM6.11 |
| 250 | RM0.04760 | RM11.90 |
| 500 | RM0.04010 | RM20.05 |
| 1,000 | RM0.03420 | RM34.20 |
| 5,000 | RM0.02487 | RM124.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02134 | RM213.40 |
| 20,000 | RM0.01929 | RM385.80 |
| 30,000 | RM0.01829 | RM548.70 |
| 50,000 | RM0.01721 | RM860.50 |
| 70,000 | RM0.01659 | RM1,161.30 |
| 100,000 | RM0.01601 | RM1,601.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

