8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF8251X

DigiKey Part Number
P8.25KLTR-ND - Tape & Reel (TR)
P8.25KLCT-ND - Cut Tape (CT)
P8.25KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF8251X
Description
RES SMD 8.25K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF8251X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,557
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01980RM198.00
20,000RM0.01785RM357.00
30,000RM0.01691RM507.30
50,000RM0.01588RM794.00
70,000RM0.01529RM1,070.30
100,000RM0.01474RM1,474.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
25RM0.08680RM2.17
50RM0.07020RM3.51
100RM0.05750RM5.75
250RM0.04476RM11.19
500RM0.03758RM18.79
1,000RM0.03199RM31.99
5,000RM0.02314RM115.70
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
25RM0.08200RM2.05
50RM0.06620RM3.31
100RM0.05440RM5.44
250RM0.04224RM10.56
500RM0.03546RM17.73
1,000RM0.03018RM30.18
5,000RM0.02509RM125.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900