
ERJ-3BQF8R2V | |
|---|---|
DigiKey Part Number | P17391TR-ND - Tape & Reel (TR) P17391CT-ND - Cut Tape (CT) P17391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF8R2V |
Description | RES SMD 8.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF8R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.64200 | RM6.42 |
| 25 | RM0.52160 | RM13.04 |
| 50 | RM0.45080 | RM22.54 |
| 100 | RM0.39560 | RM39.56 |
| 250 | RM0.33948 | RM84.87 |
| 500 | RM0.30732 | RM153.66 |
| 1,000 | RM0.28179 | RM281.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23179 | RM1,158.95 |
| 10,000 | RM0.22032 | RM2,203.20 |
| 15,000 | RM0.21472 | RM3,220.80 |
| 25,000 | RM0.20866 | RM5,216.50 |
| 35,000 | RM0.20519 | RM7,181.65 |
| 50,000 | RM0.20190 | RM10,095.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

