
ERJ-3BWFR082V | |
|---|---|
DigiKey Part Number | P17476TR-ND - Tape & Reel (TR) P17476CT-ND - Cut Tape (CT) P17476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWFR082V |
Description | RES 0.082 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWFR082V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.03720 | RM25.93 |
| 50 | RM0.92040 | RM46.02 |
| 100 | RM0.82110 | RM82.11 |
| 250 | RM0.71252 | RM178.13 |
| 500 | RM0.64450 | RM322.25 |
| 1,000 | RM0.58671 | RM586.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.49341 | RM2,467.05 |
| 10,000 | RM0.45909 | RM4,590.90 |
| 15,000 | RM0.44145 | RM6,621.75 |
| 25,000 | RM0.42151 | RM10,537.75 |
| 35,000 | RM0.40962 | RM14,336.70 |
| 50,000 | RM0.39801 | RM19,900.50 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

