
ERJ-3EKF1871V | |
|---|---|
DigiKey Part Number | P1.87KHTR-ND - Tape & Reel (TR) P1.87KHCT-ND - Cut Tape (CT) P1.87KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1871V |
Description | RES SMD 1.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1871V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.11360 | RM2.84 |
| 50 | RM0.09300 | RM4.65 |
| 100 | RM0.07680 | RM7.68 |
| 250 | RM0.06084 | RM15.21 |
| 500 | RM0.05178 | RM25.89 |
| 1,000 | RM0.04456 | RM44.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03192 | RM159.60 |
| 10,000 | RM0.02875 | RM287.50 |
| 15,000 | RM0.02721 | RM408.15 |
| 25,000 | RM0.02555 | RM638.75 |
| 35,000 | RM0.02459 | RM860.65 |
| 50,000 | RM0.02369 | RM1,184.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


