422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF4220V

DigiKey Part Number
P422HTR-ND - Tape & Reel (TR)
P422HCT-ND - Cut Tape (CT)
P422HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF4220V
Description
RES SMD 422 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
422 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF4220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,897
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02957RM147.85
10,000RM0.02657RM265.70
15,000RM0.02511RM376.65
25,000RM0.02353RM588.25
35,000RM0.02262RM791.70
50,000RM0.02177RM1,088.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
25RM0.10720RM2.68
50RM0.08740RM4.37
100RM0.07250RM7.25
250RM0.05704RM14.26
500RM0.04838RM24.19
1,000RM0.04153RM41.53
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13400RM1.34
25RM0.10080RM2.52
50RM0.08280RM4.14
100RM0.06820RM6.82
250RM0.05376RM13.44
500RM0.04562RM22.81
1,000RM0.03920RM39.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900