
ERJ-3GEYJ125V | |
|---|---|
DigiKey Part Number | P1.2MGTR-ND - Tape & Reel (TR) P1.2MGCT-ND - Cut Tape (CT) P1.2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ125V |
Description | RES SMD 1.2M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ125V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 25 | RM0.10720 | RM2.68 |
| 50 | RM0.08740 | RM4.37 |
| 100 | RM0.07250 | RM7.25 |
| 250 | RM0.05704 | RM14.26 |
| 500 | RM0.04838 | RM24.19 |
| 1,000 | RM0.04153 | RM41.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02957 | RM147.85 |
| 10,000 | RM0.02657 | RM265.70 |
| 15,000 | RM0.02511 | RM376.65 |
| 25,000 | RM0.02353 | RM588.25 |
| 35,000 | RM0.02262 | RM791.70 |
| 50,000 | RM0.02177 | RM1,088.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

