
ERJ-3GEYJ242V | |
|---|---|
DigiKey Part Number | P2.4KGTR-ND - Tape & Reel (TR) P2.4KGCT-ND - Cut Tape (CT) P2.4KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ242V |
Description | RES SMD 2.4K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ242V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.10880 | RM2.72 |
| 50 | RM0.08820 | RM4.41 |
| 100 | RM0.07290 | RM7.29 |
| 250 | RM0.05752 | RM14.38 |
| 500 | RM0.04886 | RM24.43 |
| 1,000 | RM0.04196 | RM41.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02989 | RM149.45 |
| 10,000 | RM0.02686 | RM268.60 |
| 15,000 | RM0.02539 | RM380.85 |
| 25,000 | RM0.02380 | RM595.00 |
| 35,000 | RM0.02289 | RM801.15 |
| 50,000 | RM0.02203 | RM1,101.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



