4.02 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD4021V

DigiKey Part Number
10-ERJ-3RBD4021VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD4021VCT-ND - Cut Tape (CT)
10-ERJ-3RBD4021VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD4021V
Description
RES 4.02K OHM 1/10W .5% 0603 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,489
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29200RM2.92
25RM0.22680RM5.67
50RM0.19000RM9.50
100RM0.16110RM16.11
250RM0.13224RM33.06
500RM0.11584RM57.92
1,000RM0.10276RM102.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07889RM394.45
10,000RM0.07308RM730.80
15,000RM0.07025RM1,053.75
25,000RM0.06718RM1,679.50
35,000RM0.06543RM2,290.05
50,000RM0.06377RM3,188.50
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900