
ERJ-3RED15R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED15R0VTR-ND - Tape & Reel (TR) 10-ERJ-3RED15R0VCT-ND - Cut Tape (CT) 10-ERJ-3RED15R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED15R0V |
Description | RES 15 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED15R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.22680 | RM5.67 |
| 50 | RM0.19000 | RM9.50 |
| 100 | RM0.16110 | RM16.11 |
| 250 | RM0.13224 | RM33.06 |
| 500 | RM0.11584 | RM57.92 |
| 1,000 | RM0.10276 | RM102.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07889 | RM394.45 |
| 10,000 | RM0.07308 | RM730.80 |
| 15,000 | RM0.07025 | RM1,053.75 |
| 25,000 | RM0.06718 | RM1,679.50 |
| 35,000 | RM0.06543 | RM2,290.05 |
| 50,000 | RM0.06377 | RM3,188.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

