
ERJ-6ENF3013V | |
|---|---|
DigiKey Part Number | P301KCTR-ND - Tape & Reel (TR) P301KCCT-ND - Cut Tape (CT) P301KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF3013V |
Description | RES SMD 301K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF3013V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.15760 | RM3.94 |
| 50 | RM0.13000 | RM6.50 |
| 100 | RM0.10910 | RM10.91 |
| 250 | RM0.08808 | RM22.02 |
| 500 | RM0.07612 | RM38.06 |
| 1,000 | RM0.06666 | RM66.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05142 | RM257.10 |
| 10,000 | RM0.03831 | RM383.10 |
| 15,000 | RM0.03807 | RM571.05 |
| 25,000 | RM0.03779 | RM944.75 |
| 35,000 | RM0.03763 | RM1,317.05 |
| 50,000 | RM0.03746 | RM1,873.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |



