ERJ-6ENF6041V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.21054
Datasheet

Direct


Vishay Dale
In Stock: 16,595
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02945
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.07792
Datasheet

Direct


YAGEO
In Stock: 41,997
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.05864
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01633
Datasheet

Upgrade


YAGEO
In Stock: 9,563
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 12,513
Unit Price: RM0.83000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,835
Unit Price: RM0.83000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.32417
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.06100
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04588
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 830
Unit Price: RM0.63000
Datasheet
6.04 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF6041V

DigiKey Part Number
P6.04KCTR-ND - Tape & Reel (TR)
P6.04KCCT-ND - Cut Tape (CT)
P6.04KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF6041V
Description
RES SMD 6.04K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF6041V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22900RM2.29
25RM0.17640RM4.41
50RM0.14660RM7.33
100RM0.12330RM12.33
250RM0.09976RM24.94
500RM0.08644RM43.22
1,000RM0.07592RM75.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05690RM284.50
10,000RM0.05221RM522.10
15,000RM0.04993RM748.95
25,000RM0.04745RM1,186.25
35,000RM0.04604RM1,611.40
50,000RM0.04470RM2,235.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700