
ERJ-6ENF8873V | |
|---|---|
DigiKey Part Number | P887KCTR-ND - Tape & Reel (TR) P887KCCT-ND - Cut Tape (CT) P887KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF8873V |
Description | RES SMD 887K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF8873V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.16720 | RM4.18 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11540 | RM11.54 |
| 250 | RM0.09344 | RM23.36 |
| 500 | RM0.08070 | RM40.35 |
| 1,000 | RM0.07064 | RM70.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05265 | RM263.25 |
| 10,000 | RM0.04819 | RM481.90 |
| 15,000 | RM0.04603 | RM690.45 |
| 25,000 | RM0.04368 | RM1,092.00 |
| 35,000 | RM0.04234 | RM1,481.90 |
| 50,000 | RM0.04107 | RM2,053.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |



