
ERJ-6ENF9093V | |
|---|---|
DigiKey Part Number | P909KCTR-ND - Tape & Reel (TR) P909KCCT-ND - Cut Tape (CT) P909KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF9093V |
Description | RES SMD 909K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF9093V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.21300 | RM2.13 |
| 25 | RM0.16240 | RM4.06 |
| 50 | RM0.13480 | RM6.74 |
| 100 | RM0.11310 | RM11.31 |
| 250 | RM0.09124 | RM22.81 |
| 500 | RM0.07872 | RM39.36 |
| 1,000 | RM0.06887 | RM68.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05122 | RM256.10 |
| 10,000 | RM0.04685 | RM468.50 |
| 15,000 | RM0.04472 | RM670.80 |
| 25,000 | RM0.04242 | RM1,060.50 |
| 35,000 | RM0.04110 | RM1,438.50 |
| 50,000 | RM0.03985 | RM1,992.50 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |



