Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ERJ-6GEYJ151V | |
|---|---|
DigiKey Part Number | P150ATR-ND - Tape & Reel (TR) P150ACT-ND - Cut Tape (CT) P150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ151V |
Description | RES SMD 150 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18100 | RM1.81 |
| 25 | RM0.13720 | RM3.43 |
| 50 | RM0.11340 | RM5.67 |
| 100 | RM0.09420 | RM9.42 |
| 250 | RM0.07548 | RM18.87 |
| 500 | RM0.06462 | RM32.31 |
| 1,000 | RM0.05615 | RM56.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04102 | RM205.10 |
| 10,000 | RM0.03726 | RM372.60 |
| 15,000 | RM0.03543 | RM531.45 |
| 25,000 | RM0.03345 | RM836.25 |
| 35,000 | RM0.03231 | RM1,130.85 |
| 50,000 | RM0.03124 | RM1,562.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |







