ERJ-6GEYJ151V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 12,121
Unit Price: RM0.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,037
Unit Price: RM1.81000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,469
Unit Price: RM1.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.14874
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,065
Unit Price: RM0.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.71000
Datasheet

Direct


Vishay Dale
In Stock: 20,624
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02304
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.07604
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.06871
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.06253
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01312
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,122
Unit Price: RM0.39000
Datasheet
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ151V

DigiKey Part Number
P150ATR-ND - Tape & Reel (TR)
P150ACT-ND - Cut Tape (CT)
P150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ151V
Description
RES SMD 150 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18100RM1.81
25RM0.13720RM3.43
50RM0.11340RM5.67
100RM0.09420RM9.42
250RM0.07548RM18.87
500RM0.06462RM32.31
1,000RM0.05615RM56.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04102RM205.10
10,000RM0.03726RM372.60
15,000RM0.03543RM531.45
25,000RM0.03345RM836.25
35,000RM0.03231RM1,130.85
50,000RM0.03124RM1,562.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900